Part Details for RWR89S4640FR by Vishay Dale
Overview of RWR89S4640FR by Vishay Dale
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR89S4640FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 289 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Alloy, 464 Ohm, 1±%, 20ppm | 600 |
|
$3.9683 / $10.8225 | Buy Now |
|
Quest Components | Resistor, Metal Alloy, 464 Ohm, 1±%, 20ppm | 124 |
|
$4.3290 / $10.8225 | Buy Now |
|
Quest Components | Resistor, Metal Alloy, 464 Ohm, 1±%, 20ppm | 1 |
|
$3.5874 | Buy Now |