Part Details for RWR89SR383FRRSL by Vishay Dale
Overview of RWR89SR383FRRSL by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR89SR383FRRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR89SR383FRRSL-ND
|
DigiKey | RES 0.383 OHM 3W 1% WW AXIAL Min Qty: 100 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.4202 | Buy Now |
Part Details for RWR89SR383FRRSL
RWR89SR383FRRSL CAD Models
RWR89SR383FRRSL Part Data Attributes
|
RWR89SR383FRRSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RWR89SR383FRRSL
Vishay Dale
RESISTOR, WIRE WOUND, 3 W, 1 %, 650 ppm, 0.383 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.813 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.75 mm | |
Package Length | 14.22 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 0.383 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 650 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 1.0719 V |
Alternate Parts for RWR89SR383FRRSL
This table gives cross-reference parts and alternative options found for RWR89SR383FRRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR89SR383FRRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR89SR383FSB12 | RESISTOR, WIRE WOUND, 3 W, 1 %, 650 ppm, 0.383 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR89SR383FRRSL vs RWR89SR383FSB12 |
RWR89SR383FRRSL | Fixed Resistor, Wire Wound, 3W, 0.383ohm, 1.0719V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89SR383FRRSL vs RWR89SR383FRRSL |
RWR89SR383FSB12 | Fixed Resistor, Wire Wound, 3W, 0.383ohm, 1.0719V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89SR383FRRSL vs RWR89SR383FSB12 |
RWR89SR383FSBSL | Fixed Resistor, Wire Wound, 3W, 0.383ohm, 1.0719V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89SR383FRRSL vs RWR89SR383FSBSL |
RWR89SR383FSS73 | Fixed Resistor, Wire Wound, 3W, 0.383ohm, 1.0719V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89SR383FRRSL vs RWR89SR383FSS73 |
RWR89SR383FRS70 | Fixed Resistor, Wire Wound, 3W, 0.383ohm, 1.0719V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89SR383FRRSL vs RWR89SR383FRS70 |
RWR89SR383FSRSL | Fixed Resistor, Wire Wound, 3W, 0.383ohm, 1.0719V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89SR383FRRSL vs RWR89SR383FSRSL |
RWR89SR383FPB12 | RESISTOR, WIRE WOUND, 3 W, 1 %, 650 ppm, 0.383 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR89SR383FRRSL vs RWR89SR383FPB12 |
RWR89SR383FPB12 | Fixed Resistor, Wire Wound, 3W, 0.383ohm, 1.0719V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89SR383FRRSL vs RWR89SR383FPB12 |
RWR89SR383FSRSL | RESISTOR, WIRE WOUND, 3 W, 1 %, 650 ppm, 0.383 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR89SR383FRRSL vs RWR89SR383FSRSL |