Part Details for RWS5 1R J B by Ohmite Mfg Co
Overview of RWS5 1R J B by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWS5 1R J B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH8674
|
Newark | 5 Watts Wirewound Smd 1 Ohms 5% Bulk/ Bulk |Ohmite RWS5 1R J B RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5790 / $0.7300 | Buy Now |
DISTI #
273-RWS51RJB-ND
|
DigiKey | 5 WATTS WIREWOUND SMD 1 OHMS 5% Min Qty: 600 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5773 | Buy Now |
DISTI #
284-RWS51RJB
|
Mouser Electronics | Wirewound Resistors - SMD 5W 1 Ohm 5% RoHS: Compliant | 577 |
|
$0.5890 / $1.4100 | Buy Now |
DISTI #
72491085
|
RS | Wirewound Resistors - SMD5 Watts Wirewound SMD 1 Ohms 5% BULK | Ohmite RWS5 1R J B RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7000 / $0.7900 | RFQ |