Part Details for RWS502JK-13-100RAA by Vitrohm Portuguesa LDA
Overview of RWS502JK-13-100RAA by Vitrohm Portuguesa LDA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for RWS502JK-13-100RAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ5963
|
Newark | Res, 100R, 5%, 2.2W, Wirewound, 5020 Rohs Compliant: Yes |Vitrohm RWS502JK-13-100RAA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2000 |
|
$0.7990 / $1.7700 | Buy Now |
DISTI #
RWS502JK-13-100RAA
|
Avnet Abacus | SMD Chip Resistor, 100 Ohm, � 5%, 2.2 W, 5020 [12050 Metric], Wirewound, Power - Tape and Reel (Alt: RWS502JK-13-100RAA) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RWS502JK-13-100RAA
RWS502JK-13-100RAA CAD Models
RWS502JK-13-100RAA Part Data Attributes
|
RWS502JK-13-100RAA
Vitrohm Portuguesa LDA
Buy Now
Datasheet
|
Compare Parts:
RWS502JK-13-100RAA
Vitrohm Portuguesa LDA
Fixed Resistor, Wire Wound, 2.2W, 100ohm, 12.6491V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 5020, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VITROHM PORTUGUESA LDA | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vitrohm | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.5 mm | |
Package Length | 12 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, Blister, 13 Inch | |
Rated Power Dissipation (P) | 2.2 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 5020 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Shape | J BEND | |
Tolerance | 5% | |
Working Voltage | 12.6491 V |