Part Details for RWS7 3K3 J TR by Ohmite Mfg Co
Overview of RWS7 3K3 J TR by Ohmite Mfg Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWS7 3K3 J TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH8695
|
Newark | 7 Watts Wirewound Smd 3300 Ohms 5% Tape Reel/Reel Rohs Compliant: Yes |Ohmite RWS7 3K3 J TR Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0800 / $1.1900 | Buy Now |
DISTI #
273-RWS73K3JTR-ND
|
DigiKey | 7 WATTS WIREWOUND SMD 3300 OHMS Min Qty: 300 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3635 | Buy Now |
DISTI #
284-RWS7-3.3KJ
|
Mouser Electronics | Wirewound Resistors - SMD 7 Watts Wirewound SMD 3300 Ohms 5% Tape Reel RoHS: Compliant | 0 |
|
$0.9260 / $2.2700 | Order Now |
DISTI #
72491100
|
RS | Wirewound Resistors - SMD7 Watts Wirewound SMD 3300 Ohms 5% Tape Reel | Ohmite RWS7 3K3 J TR RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3000 / $1.4500 | RFQ |
DISTI #
4037596
|
Farnell | RES, 3K3, 5%, 7W, WIREWOUND RoHS: Compliant Min Qty: 300 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.3275 | Buy Now |