Part Details for RWST25138C68R0JB00 by Vishay Intertechnologies
Overview of RWST25138C68R0JB00 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWST25138C68R0JB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09N2853
|
Newark | Rwst 25X138 Cs 68U 5% Bo4Na E /Bo4Na |Vishay RWST25138C68R0JB00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$168.4600 / $210.8900 | Buy Now |
DISTI #
RWST25138C68R0JB00
|
Avnet Americas | Resistor, 68 Ohm, ± 5%, 95 W, Wirewound, High Power, Solder Lug - Boxed Product (Development Kits) (Alt: RWST25138C68R0JB00) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$85.9882 / $214.7436 | Buy Now |
DISTI #
RWST25138C68R0JB00
|
Avnet Americas | Resistor, 68 Ohm, ± 5%, 95 W, Wirewound, High Power, Solder Lug - Boxed Product (Development Kits) (Alt: RWST25138C68R0JB00) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$85.9882 / $214.7436 | Buy Now |
DISTI #
RWST25138C68R0JB00
|
Avnet Abacus | Resistor, 68 Ohm, � 5%, 95 W, Wirewound, High Power, Solder Lug (Alt: RWST25138C68R0JB00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |