Part Details for RWST25168A1500JB00 by Vishay Intertechnologies
Overview of RWST25168A1500JB00 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWST25168A1500JB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M4597
|
Newark | Rwst 25X168 An 150U 5% Bo6Na E /Bo6Na |Vishay RWST25168A1500JB00 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$216.3800 / $236.2000 | Buy Now |
DISTI #
RWST25168A1500JB00
|
Avnet Americas | Res Wirewound 150 Ohm 5% 180W ?75ppm/?C Solder Lug Bolt-On Blister T/R - Boxed Product (Development Kits) (Alt: RWST25168A1500JB00) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Box | 0 |
|
$110.4462 / $275.8389 | Buy Now |