Part Details for RWST25168B3302JB00 by Vishay Intertechnologies
Overview of RWST25168B3302JB00 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWST25168B3302JB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWST25168B3302JB00
|
Avnet Americas | Resistor, 33 kOhm, ± 5%, 160 W, Wirewound, High Power, Screw - Boxed Product (Development Kits) (Alt: RWST25168B3302JB00) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$123.5156 / $308.4657 | Buy Now |
DISTI #
RWST25168B3302JB00
|
Avnet Abacus | Resistor, 33 kOhm, � 5%, 160 W, Wirewound, High Power, Screw (Alt: RWST25168B3302JB00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |