Part Details for RWST25168B8201JB00 by Vishay Intertechnologies
Overview of RWST25168B8201JB00 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWST25168B8201JB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M4689
|
Newark | Rwst 25X168 B 8K2 5% Bo6Na E /Bo6Na |Vishay RWST25168B8201JB00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$213.2400 / $232.7800 | Buy Now |
DISTI #
RWST25168B8201JB00
|
Avnet Americas | Res Wirewound 8.2K Ohm 5% 180W ±75ppm/°C RDL Lug Bolt-On Blister T/R - Boxed Product (Development Kits) (Alt: RWST25168B8201JB00) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Box | 0 |
|
$108.8478 / $271.8393 | Buy Now |