Part Details for RWST25168C1100JBO4 by Vishay Intertechnologies
Overview of RWST25168C1100JBO4 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWST25168C1100JBO4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWST25168C1100JB04
|
Avnet Americas | Res Wirewound 110 Ohm 5% 180W ?75ppm/?C Screw Terminal Bolt-On Box - Boxed Product (Development Kits) (Alt: RWST25168C1100JB04) RoHS: Not Compliant Min Qty: 4 Package Multiple: 4 Lead time: 7 Weeks, 0 Days Container: Box | 0 |
|
$112.4887 / $256.1913 | Buy Now |