Part Details for RWST30250A56R0JB06 by Vishay Intertechnologies
Overview of RWST30250A56R0JB06 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWST30250A56R0JB06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R6780
|
Newark | Rwst 30X250 An 56U 5% Bo6 E /Bo6 |Vishay RWST30250A56R0JB06 Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$170.5100 / $204.3500 | Buy Now |
DISTI #
RWST30250A56R0JB06
|
Avnet Americas | Res Wirewound 56 Ohm 5% 320W ±75ppm/°C Solder Lug Bolt-On Box - Boxed Product (Development Kits) (Alt: RWST30250A56R0JB06) RoHS: Not Compliant Min Qty: 6 Package Multiple: 6 Lead time: 9 Weeks, 0 Days Container: Box | 0 |
|
$132.0948 / $223.2192 | Buy Now |
DISTI #
RWST30250A56R0JB06
|
Avnet Abacus | 56R 280W 5% 3000V 75ppm High Power Wire Wound Res. (Alt: RWST30250A56R0JB06) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |