Part Details for RWST30250B10R0JB06 by Vishay Intertechnologies
Overview of RWST30250B10R0JB06 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWST30250B10R0JB06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M4881
|
Newark | Rwst 30X250 B 10U 5% Bo6 E /Bo6 |Vishay RWST30250B10R0JB06 RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$170.5100 / $204.3500 | Buy Now |
DISTI #
RWST30250B10R0JB06
|
Avnet Americas | Res Wirewound 10 Ohm 5% 320W ±75ppm/°C RDL Lug Bolt-On Bulk - Boxed Product (Development Kits) (Alt: RWST30250B10R0JB06) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 7 Weeks, 0 Days Container: Box | 0 |
|
$122.3100 / $183.5214 | Buy Now |
Part Details for RWST30250B10R0JB06
RWST30250B10R0JB06 CAD Models
RWST30250B10R0JB06 Part Data Attributes
|
RWST30250B10R0JB06
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWST30250B10R0JB06
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 320W, 10ohm, 3000V, 5% +/-Tol, 75ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Construction | Rugged | |
Mounting Feature | CHASSIS MOUNT | |
Operating Temperature-Max | 450 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 33 mm | |
Package Length | 250 mm | |
Package Style | Chassis Mount | |
Packing Method | Box | |
Rated Power Dissipation (P) | 320 W | |
Rated Temperature | 25 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 3000 V |
Alternate Parts for RWST30250B10R0JB06
This table gives cross-reference parts and alternative options found for RWST30250B10R0JB06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWST30250B10R0JB06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWST30250B10R0JB06 | RES,PANEL MOUNT,WIREWOUND,10 OHMS,5% +/-TOL,75PPM TC | Vishay Sfernice | RWST30250B10R0JB06 vs RWST30250B10R0JB06 |
RWST30250C10R0JB04 | Fixed Resistor, Wire Wound, 320W, 10ohm, 3000V, 5% +/-Tol, 75ppm/Cel, Chassis Mount, | Vishay Intertechnologies | RWST30250B10R0JB06 vs RWST30250C10R0JB04 |
RWST30250A10R0JB06 | RES,PANEL MOUNT,WIREWOUND,10 OHMS,5% +/-TOL,75PPM TC | Vishay Sfernice | RWST30250B10R0JB06 vs RWST30250A10R0JB06 |