Part Details for RWST30250B2003JB00 by Vishay Intertechnologies
Overview of RWST30250B2003JB00 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWST30250B2003JB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22T3572
|
Newark | Rwst 30X250 B 200K 5% Bo6Na E /Bo6Na |Vishay RWST30250B2003JB00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$335.1700 / $365.8700 | Buy Now |
DISTI #
RWST30250B2003JB00
|
Avnet Americas | Resistor, 200 kOhm, ± 5%, 280 W, Wirewound, High Power, Screw - Boxed Product (Development Kits) (Alt: RWST30250B2003JB00) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$171.0882 / $427.2678 | Buy Now |
DISTI #
RWST30250B2003JB00
|
Avnet Americas | Resistor, 200 kOhm, ± 5%, 280 W, Wirewound, High Power, Screw - Boxed Product (Development Kits) (Alt: RWST30250B2003JB00) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$171.0882 / $427.2678 | Buy Now |
DISTI #
RWST30250B2003JB00
|
Avnet Abacus | Resistor, 200 kOhm, � 5%, 280 W, Wirewound, High Power, Screw (Alt: RWST30250B2003JB00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |