Part Details for RWST30250B2200JB06 by Vishay Sfernice
Overview of RWST30250B2200JB06 by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWST30250B2200JB06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-RWST30250B2200JB06-ND
|
DigiKey | SFERNICE FIXED RESISTORS Min Qty: 6 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$210.3333 | Buy Now |
Part Details for RWST30250B2200JB06
RWST30250B2200JB06 CAD Models
RWST30250B2200JB06 Part Data Attributes
|
RWST30250B2200JB06
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
RWST30250B2200JB06
Vishay Sfernice
RES,PANEL MOUNT,WIREWOUND,220 OHMS,5% +/-TOL,75PPM TC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Chassis Mount, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | Rugged | |
Mounting Feature | CHASSIS MOUNT | |
Operating Temperature-Max | 450 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 33 mm | |
Package Length | 250 mm | |
Package Style | Chassis Mount | |
Packing Method | Box | |
Rated Power Dissipation (P) | 320 W | |
Rated Temperature | 25 °C | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 3000 V |
Alternate Parts for RWST30250B2200JB06
This table gives cross-reference parts and alternative options found for RWST30250B2200JB06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWST30250B2200JB06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWST30250A2200JB06 | Fixed Resistor, Wire Wound, 320W, 220ohm, 3000V, 5% +/-Tol, 75ppm/Cel, Chassis Mount, | Vishay Intertechnologies | RWST30250B2200JB06 vs RWST30250A2200JB06 |
RWST30250B2200JB06 | Fixed Resistor, Wire Wound, 320W, 220ohm, 3000V, 5% +/-Tol, 75ppm/Cel, Chassis Mount, | Vishay Intertechnologies | RWST30250B2200JB06 vs RWST30250B2200JB06 |
VNC302502200JB | Fixed Resistor, Wire Wound, 320W, 220ohm, 3000V, 5% +/-Tol, 75ppm/Cel, Chassis Mount, | Vishay Intertechnologies | RWST30250B2200JB06 vs VNC302502200JB |
RWST30250C2200JB04 | Fixed Resistor, Wire Wound, 320W, 220ohm, 3000V, 5% +/-Tol, 75ppm/Cel, Chassis Mount, | Vishay Intertechnologies | RWST30250B2200JB06 vs RWST30250C2200JB04 |