Part Details for RWST30250C1002JB04 by Vishay Sfernice
Overview of RWST30250C1002JB04 by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWST30250C1002JB04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-RWST30250C1002JB04-ND
|
DigiKey | SFERNICE FIXED RESISTORS Min Qty: 4 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$312.9525 | Buy Now |
Part Details for RWST30250C1002JB04
RWST30250C1002JB04 CAD Models
RWST30250C1002JB04 Part Data Attributes:
|
RWST30250C1002JB04
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
RWST30250C1002JB04
Vishay Sfernice
RES,PANEL MOUNT,WIREWOUND,10K OHMS,5% +/-TOL,75PPM TC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Chassis Mount, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | Rugged | |
Mounting Feature | CHASSIS MOUNT | |
Operating Temperature-Max | 450 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 33 mm | |
Package Length | 250 mm | |
Package Style | Chassis Mount | |
Packing Method | Box | |
Rated Power Dissipation (P) | 320 W | |
Rated Temperature | 25 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 3000 V |