Part Details for RWST30250C2402JB00 by Vishay Intertechnologies
Overview of RWST30250C2402JB00 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWST30250C2402JB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M4976
|
Newark | Rwst 30X250 Cs 24K 5% Bo4Na E /Bo4Na |Vishay RWST30250C2402JB00 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$335.1700 / $365.8700 | Buy Now |
DISTI #
RWST30250C2402JB00
|
Avnet Americas | Res Wirewound 24K Ohm 5% 320W ±75ppm/°C Screw Terminal Bolt-On Blister T/R - Boxed Product (Development Kits) (Alt: RWST30250C2402JB00) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Box | 0 |
|
$171.0882 / $427.2678 | Buy Now |