Part Details for RWST30250C82R0JB00 by Vishay Intertechnologies
Overview of RWST30250C82R0JB00 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWST30250C82R0JB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWST30250C82R0JB00
|
Avnet Americas | Res Wirewound 82 Ohm 5% 320W ±75ppm/°C Screw Terminal Bolt-On Blister T/R - Boxed Product (Development Kits) (Alt: RWST30250C82R0JB00) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Box | 0 |
|
$132.0948 / $329.9018 | Buy Now |