Part Details for RWST30250CN1500JN by Vishay Intertechnologies
Overview of RWST30250CN1500JN by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWST30250CN1500JN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M4922
|
Newark | Rwst 30X250 Ni Cs 150U 5% Bo4Na E /Bo4Na |Vishay RWST30250CN1500JN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$507.3800 / $553.8600 | Buy Now |
DISTI #
RWST30250CN1500JN
|
Avnet Americas | Res Wirewound 150 Ohm 5% 320W ±75ppm/°C Screw Terminal Bolt-On - Boxed Product (Development Kits) (Alt: RWST30250CN1500JN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Box | 0 |
|
$258.9880 / $646.8077 | Buy Now |