Part Details for RWST30250CN2000JN by Vishay Intertechnologies
Overview of RWST30250CN2000JN by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWST30250CN2000JN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R6783
|
Newark | Rwst 30X250 Ni Cs 200U 5% Bo4Na E /Bo4Na |Vishay RWST30250CN2000JN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$569.3400 / $621.4900 | Buy Now |
DISTI #
RWST30250CN2000JN
|
Avnet Americas | Resistor, 200 Ohm, ± 5%, 280 W, Wirewound, High Power, Solder Lug - Boxed Product (Development Kits) (Alt: RWST30250CN2000JN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Box | 0 |
|
$290.6078 / $725.7887 | Buy Now |