Part Details for RWST30250CN5100JN by Vishay Intertechnologies
Overview of RWST30250CN5100JN by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWST30250CN5100JN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P7199
|
Newark | Rwst 30X250 Ni Cs 510U 5% Bo4Na E /Bo4Na |Vishay RWST30250CN5100JN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$558.1200 / $609.2500 | Buy Now |
DISTI #
RWST30250CN5100JN
|
Avnet Americas | Resistor, 510 Ohm, ? 5%, 280 W, Wirewound, High Power, Solder Lug - Boxed Product (Development Kits) (Alt: RWST30250CN5100JN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Box | 0 |
|
$284.8959 / $711.4935 | Buy Now |
DISTI #
RWST30250CN5100JN
|
Avnet Abacus | Resistor, 510 Ohm, � 5%, 280 W, Wirewound, High Power, Solder Lug (Alt: RWST30250CN5100JN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |