Part Details for RWST40370A2700JB02 by Vishay Intertechnologies
Overview of RWST40370A2700JB02 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWST40370A2700JB02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T2207
|
Newark | Rwst 40X370 An 270U 5% Bo2 E /Bo2 |Vishay RWST40370A2700JB02 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$611.6100 / $667.6400 | Buy Now |
DISTI #
RWST40370A2700JB02
|
Avnet Americas | Resistor, 270 Ohm, ± 5%, 500 W, Wirewound, High Power, Solder Lug - Boxed Product (Development Kits) (Alt: RWST40370A2700JB02) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$312.1888 / $800.6906 | Buy Now |
Part Details for RWST40370A2700JB02
RWST40370A2700JB02 CAD Models
RWST40370A2700JB02 Part Data Attributes:
|
RWST40370A2700JB02
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWST40370A2700JB02
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 600W, 270ohm, 4500V, 5% +/-Tol, 75ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Construction | Rugged | |
Mounting Feature | CHASSIS MOUNT | |
Operating Temperature-Max | 450 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 45 mm | |
Package Length | 370 mm | |
Package Style | Chassis Mount | |
Packing Method | Box | |
Rated Power Dissipation (P) | 600 W | |
Rated Temperature | 25 °C | |
Resistance | 270 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 4500 V |
Alternate Parts for RWST40370A2700JB02
This table gives cross-reference parts and alternative options found for RWST40370A2700JB02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWST40370A2700JB02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWST40370C2700JB02 | Fixed Resistor, Wire Wound, 600W, 270ohm, 4500V, 5% +/-Tol, 75ppm/Cel, Chassis Mount, | Vishay Intertechnologies | RWST40370A2700JB02 vs RWST40370C2700JB02 |