Part Details for RWST40370CN3000JB by Vishay Intertechnologies
Overview of RWST40370CN3000JB by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWST40370CN3000JB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWST40370CN3000JB
|
Avnet Americas | Res Wirewound 300 Ohm 5% 600W ?75ppm/?C Screw Terminal Bolt-On - Boxed Product (Development Kits) (Alt: RWST40370CN3000JB) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Lead time: 7 Weeks, 0 Days Container: Box | 0 |
|
$635.9575 / $1,448.2449 | Buy Now |