Part Details for RWST50373A1070JB01 by Vishay Intertechnologies
Overview of RWST50373A1070JB01 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWST50373A1070JB01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M5113
|
Newark | Rwst 50X373 An 107U 5% Bo1 E /Bo1 |Vishay RWST50373A1070JB01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$854.5300 / $932.8100 | Buy Now |
DISTI #
RWST50373A1070JB01
|
Avnet Americas | Res Wirewound 107 Ohm 5% 800W ±75ppm/°C Solder Lug Bolt-On Bulk - Boxed Product (Development Kits) (Alt: RWST50373A1070JB01) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Box | 0 |
|
$436.1985 / $1,089.3611 | Buy Now |