Datasheets
RWST50373A56R0JB01 by:

RES,PANEL MOUNT,WIREWOUND,56 OHMS,5% +/-TOL,75PPM TC

Part Details for RWST50373A56R0JB01 by Vishay Sfernice

Overview of RWST50373A56R0JB01 by Vishay Sfernice

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RWST50373A56R0JB01

Part # Distributor Description Stock Price Buy
DISTI # 716-RWST50373A56R0JB01-ND
DigiKey SFERNICE FIXED RESISTORS Min Qty: 1 Lead time: 10 Weeks Container: Box Temporarily Out of Stock
  • 1 $958.3000
$958.3000 Buy Now

Part Details for RWST50373A56R0JB01

RWST50373A56R0JB01 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RWST50373A56R0JB01 Part Data Attributes

RWST50373A56R0JB01 Vishay Sfernice
Buy Now Datasheet
Compare Parts:
RWST50373A56R0JB01 Vishay Sfernice RES,PANEL MOUNT,WIREWOUND,56 OHMS,5% +/-TOL,75PPM TC
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description Chassis Mount,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.29.00.00
Construction Rugged
Mounting Feature CHASSIS MOUNT
Operating Temperature-Max 450 °C
Operating Temperature-Min -55 °C
Package Diameter 53 mm
Package Length 373 mm
Package Style Chassis Mount
Packing Method Box
Rated Power Dissipation (P) 800 W
Rated Temperature 25 °C
Resistance 56 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 75 ppm/°C
Tolerance 5%
Working Voltage 5000 V

Alternate Parts for RWST50373A56R0JB01

This table gives cross-reference parts and alternative options found for RWST50373A56R0JB01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWST50373A56R0JB01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RWST50373A56R0JB01 Fixed Resistor, Wire Wound, 800W, 56ohm, 5000V, 5% +/-Tol, 75ppm/Cel, Chassis Mount, Vishay Intertechnologies RWST50373A56R0JB01 vs RWST50373A56R0JB01

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RWST50373A56R0JB01 by Vishay Sfernice.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RWST50373A56R0JB01 by Vishay Sfernice

  • Please alert me when RWST50373A56R0JB01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RWST50373A56R0JB01 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RWST50373A56R0JB01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RWST50373A56R0JB01 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RWST50373A56R0JB01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RWST50373A56R0JB01 by Vishay Sfernice

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: