Part Details for RWST50373C2702JB01 by Vishay Intertechnologies
Overview of RWST50373C2702JB01 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWST50373C2702JB01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ0646
|
Newark | Rwst 50X373 Cs 27K 5% Bo1 E /Bo1 |Vishay RWST50373C2702JB01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$752.0800 / $820.9700 | Buy Now |
DISTI #
RWST50373C2702JB01
|
Avnet Americas | Resistor Wirewound 27kOhm 5% Vitreous Enamel Screw Terminal Bolt-On Box - Boxed Product (Development Kits) (Alt: RWST50373C2702JB01) Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$441.8496 / $958.7520 | Buy Now |
DISTI #
RWST50373C2702JB01
|
Avnet Americas | Resistor Wirewound 27kOhm 5% Vitreous Enamel Screw Terminal Bolt-On Box - Boxed Product (Development Kits) (Alt: RWST50373C2702JB01) Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$441.8496 / $958.7520 | Buy Now |
DISTI #
RWST50373C2702JB01
|
Avnet Americas | Resistor Wirewound 27kOhm 5% Vitreous Enamel Screw Terminal Bolt-On Box - Boxed Product (Development Kits) (Alt: RWST50373C2702JB01) Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$441.8496 / $958.7520 | Buy Now |
DISTI #
RWST50373C2702JB01
|
Avnet Abacus | Resistor Wirewound 27kOhm 5% Vitreous Enamel Screw Terminal Bolt-On Box (Alt: RWST50373C2702JB01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RWST50373C2702JB01
RWST50373C2702JB01 CAD Models
RWST50373C2702JB01 Part Data Attributes:
|
RWST50373C2702JB01
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWST50373C2702JB01
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 800W, 27000ohm, 5000V, 5% +/-Tol, 75ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 8 Weeks | |
Construction | Rugged | |
Mounting Feature | CHASSIS MOUNT | |
Operating Temperature-Max | 450 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 53 mm | |
Package Length | 373 mm | |
Package Style | Chassis Mount | |
Packing Method | Box | |
Rated Power Dissipation (P) | 800 W | |
Rated Temperature | 25 °C | |
Resistance | 27000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 75 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 5000 V |