Part Details for RWT2AJB51R0 by SEI Stackpole Electronics Inc
Overview of RWT2AJB51R0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Industrial Automation
Aerospace and Defense
Renewable Energy
Motor control systems
Price & Stock for RWT2AJB51R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWT2AJB51R0-ND
|
DigiKey | RES 51 OHM 5% 2W RADIAL Min Qty: 1500 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4164 | Buy Now |
DISTI #
RWT2AJB51R0
|
Avnet Americas | Res Wirewound 51 Ohm 5% 2W ±200ppm/°C Ceramic RDL Thru-Hole Bulk - Bulk (Alt: RWT2AJB51R0) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4480 / $0.4900 | Buy Now |
DISTI #
RWT2JB51R0
|
Avnet Americas | Res Wirewound 51 Ohm 5% 2W ±200ppm/°C Ceramic RDL Thru-Hole Bulk - Bulk (Alt: RWT2JB51R0) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
708-RWT2AJB51R0
|
Mouser Electronics | Wirewound Resistors - Through Hole RES, WW, 2W, 250V 2A 142C Thermal Fuse, 51 ohm, 5% RoHS: Compliant | 0 |
|
$0.4120 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$0.4550 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3210 / $1.7540 | Buy Now |
DISTI #
RWT2AJB51R0
|
Avnet Americas | Res Wirewound 51 Ohm 5% 2W ±200ppm/°C Ceramic RDL Thru-Hole Bulk - Bulk (Alt: RWT2AJB51R0) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4480 / $0.4900 | Buy Now |
DISTI #
RWT2JB51R0
|
Avnet Americas | Res Wirewound 51 Ohm 5% 2W ±200ppm/°C Ceramic RDL Thru-Hole Bulk - Bulk (Alt: RWT2JB51R0) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Bulk | 0 |
|
RFQ | |
|
NAC | RESISTOR, WIREWOUND, 2W, 250V 2A 142C Thermal Fuse, 51 ohm, 5% - Ceramic Housed Vertical Mount Wirewound Resistor with Thermal Fuse RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$0.6250 / $0.8330 | Buy Now |
Part Details for RWT2AJB51R0
RWT2AJB51R0 CAD Models
RWT2AJB51R0 Part Data Attributes:
|
RWT2AJB51R0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RWT2AJB51R0
SEI Stackpole Electronics Inc
Fixed Resistor - Fusible, 2W, 51ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 20.5 mm | |
Package Length | 11 mm | |
Package Style | Radial | |
Package Width | 7 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 51 Ω | |
Resistor Type | FUSIBLE RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 10.0995 V |