Part Details for RWW-00000013 by Carling Technologies
Overview of RWW-00000013 by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWW-00000013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Rocker (ON) OFF (ON) DPDT Quick Connect Curved Rocker 10A 12VDC 0.4VA 250000Cycles Automotive Bulk RoHS: Compliant |
95 In Stock |
|
$14.6800 / $20.7400 | Buy Now |
DISTI #
W28D20001-AZZ00-000
|
TTI | Rocker Switches SWITCH ROCKER RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$14.6600 / $17.5400 | Buy Now |
|
Master Electronics | Switch Rocker (ON) OFF (ON) DPDT Quick Connect Curved Rocker 10A 12VDC 0.4VA 250000Cycles Automotive Bulk RoHS: Compliant |
95 In Stock |
|
$14.6800 / $20.7400 | Buy Now |