Part Details for RX-1M1005DE by Ohmite Mfg Co
Overview of RX-1M1005DE by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for RX-1M1005DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ1645
|
Newark | Rx-1M 10Meg 05%/Ohmite Manufacturing |Ohmite RX-1M1005DE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.6100 / $28.3400 | Buy Now |
DISTI #
2266-RX-1M1005DE-ND
|
DigiKey | RX-1M 10MEG 05% Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$689.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1 Partner Stock |
|
$645.7500 / $703.9900 | Buy Now |
DISTI #
Ohmite Mfg. RX-1M1005DE
|
PEI Genesis | Fix Res MOF 0.5W | 1 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
1 Partner Stock |
|
$645.7500 / $703.9900 | Buy Now |
Part Details for RX-1M1005DE
RX-1M1005DE CAD Models
RX-1M1005DE Part Data Attributes
|
RX-1M1005DE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RX-1M1005DE
Ohmite Mfg Co
Fixed Resistor, Metal Oxide Film, 0.5W, 10000000ohm, 1000V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Hermetically Sealed | |
JESD-609 Code | e1 | |
Lead Length | 22.9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Diameter | 5 mm | |
Package Length | 47.63 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 25 °C | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 1000 V |