Part Details for RX-1M1006FE by Ohmite Mfg Co
Overview of RX-1M1006FE by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for RX-1M1006FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K6868
|
Newark | Resistor, Metal Oxide, 0.1Gohm, 500Mw, 1%, Resistance:100Mohm, Product Range:Rx Series, Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:1Kv, Resistor Technology:Metal Oxide Rohs Compliant: Yes |Ohmite RX-1M1006FE Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
RX-1M1006FE-ND
|
DigiKey | RES 100M OHM 1% 1/2W AXIAL Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Bag | 0Bag |
|
$70.8300 | Buy Now |
|
Onlinecomponents.com | Res Metal Oxide 100M Ohm 1% 0.5W(1/2W) ±50ppm/°C Glass AXL RoHS: Compliant |
27 In Stock |
|
$824.4300 / $2,740.5000 | Buy Now |
|
Master Electronics | Res Metal Oxide 100M Ohm 1% 0.5W(1/2W) ±50ppm/°C Glass AXL RoHS: Compliant |
27 In Stock |
|
$824.4300 / $2,740.5000 | Buy Now |
Part Details for RX-1M1006FE
RX-1M1006FE CAD Models
RX-1M1006FE Part Data Attributes
|
RX-1M1006FE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RX-1M1006FE
Ohmite Mfg Co
Fixed Resistor, Metal Oxide Film, 0.5W, 100000000ohm, 1000V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Ohmite | |
Construction | Hermetically Sealed | |
JESD-609 Code | e1 | |
Lead Length | 22.9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Diameter | 5 mm | |
Package Length | 47.63 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 25 °C | |
Resistance | 100000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 1000 V |