Part Details for RX-1M1007K by Ohmite Mfg Co
Overview of RX-1M1007K by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RX-1M1007K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ1648
|
Newark | Ohmite Manufacturing |Ohmite RX-1M1007K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.2100 / $56.4500 | Buy Now |
DISTI #
2266-RX-1M1007K-ND
|
DigiKey | RX-1M1007K Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
12 In Stock |
|
$281.9500 / $304.5000 | Buy Now |
|
Onlinecomponents.com | Res Metal Oxide 1G Ohm 10% 0.5W(1/2W) ±50ppm/°C Glass AXL |
12 Partner Stock |
|
$274.7700 / $323.7400 | Buy Now |
DISTI #
Ohmite Mfg. RX-1M1007K
|
PEI Genesis | Fix Res MOF 0.5W | 12 |
|
Buy Now | |
|
Master Electronics | Res Metal Oxide 1G Ohm 10% 0.5W(1/2W) ±50ppm/°C Glass AXL |
12 Partner Stock |
|
$274.7700 / $323.7400 | Buy Now |