-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Oxide Film, 0.5W, 10000000000ohm, 1000V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03P2437
|
Newark | Through Hole Resistor, Rx Series, 10 Gohm, 500 Mw, 1%, 1 Kv, Axial Leaded Rohs Compliant: Yes |Ohmite RX-1M1008FE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$870.5400 | Buy Now |
DISTI #
54M5727
|
Newark | Resistor, Metal Oxide, 10Gohm, 500Mw, 1%, Resistance:10Gohm, Product Range:Rx Series, Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:1Kv, Resistor Technology:Metal Oxide Rohs Compliant: Yes |Ohmite RX-1M1008FE Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
RX-1M1008FE-ND
|
DigiKey | RES 10 GOHM 1% 1/2W AXIAL Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
70024708
|
RS | Resistor, Metal Oxide, Res 10000 Megohms, Pwr-Rtg 0.5 W, Tol 1%,Axial | Ohmite RX-1M1008FE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$676.2400 / $710.9400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Bag | 0Bag |
|
$70.8300 | Buy Now |
|
Onlinecomponents.com | Res Metal Oxide 10G Ohm 1% 0.5W(1/2W) ±50ppm/°C Glass AXL RoHS: Compliant |
23 In Stock |
|
$814.6500 / $841.2100 | Buy Now |
DISTI #
RX-1M1008FE
|
TTI | Metal Oxide Resistors 1/2W 10 G 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
1633833
|
Farnell | RES, 10G, 1%, 500MW, AXIAL, METAL OXIDE RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$971.7827 / $1,667.6008 | Buy Now |
|
Master Electronics | Res Metal Oxide 10G Ohm 1% 0.5W(1/2W) ±50ppm/°C Glass AXL RoHS: Compliant |
23 In Stock |
|
$814.6500 / $841.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RX-1M1008FE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RX-1M1008FE
Ohmite Mfg Co
Fixed Resistor, Metal Oxide Film, 0.5W, 10000000000ohm, 1000V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Ohmite | |
Construction | Hermetically Sealed | |
JESD-609 Code | e1 | |
Lead Length | 22.9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Diameter | 5 mm | |
Package Length | 47.63 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 25 °C | |
Resistance | 10000000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 1000 V |