Part Details for RX-4801JE:UB by Seiko Epson Corporation
Overview of RX-4801JE:UB by Seiko Epson Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for RX-4801JE:UB
RX-4801JE:UB CAD Models
RX-4801JE:UB Part Data Attributes
|
RX-4801JE:UB
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
RX-4801JE:UB
Seiko Epson Corporation
Timer or RTC, CMOS, PDSO20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | SOJ, SSOJ20,.25 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(SPI), SERIAL, 4-WIRE | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDSO-J20 | |
Number of Terminals | 20 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SSOJ20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.6 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |