Part Details for RX-8025SA:AA3 by Seiko Epson Corporation
Overview of RX-8025SA:AA3 by Seiko Epson Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for RX-8025SA:AA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SER3650CT-ND
|
DigiKey | IC RTC CLK/CALENDAR I2C 14SOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21918 In Stock |
|
$4.8268 / $8.5100 | Buy Now |
DISTI #
732-RX-8025SA:AA3
|
Mouser Electronics | Real Time Clock 32.768KHz 3.0Volts 5+/-5ppm -40C +85C RoHS: Compliant | 3809 |
|
$4.6500 / $7.6600 | Buy Now |
DISTI #
V36:1790_16239428
|
Arrow Electronics | Real Time Clock Serial Clock/Calendar/Alarm/Timer/Interrupt 14-Pin SOP T/R Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks Date Code: 2317 | Americas - 750 |
|
$4.2890 / $4.7600 | Buy Now |
DISTI #
67511341
|
Verical | Real Time Clock Serial Clock/Calendar/Alarm/Timer/Interrupt 14-Pin SOP T/R Min Qty: 250 Package Multiple: 250 Date Code: 2317 | Americas - 750 |
|
$4.2890 / $4.7600 | Buy Now |
DISTI #
79326236
|
Verical | Real Time Clock Serial Clock/Calendar/Alarm/Timer/Interrupt 14-Pin SOP T/R Min Qty: 11 Package Multiple: 1 Date Code: 2413 | Americas - 235 |
|
$5.8846 / $6.2119 | Buy Now |
Part Details for RX-8025SA:AA3
RX-8025SA:AA3 CAD Models
RX-8025SA:AA3 Part Data Attributes:
|
RX-8025SA:AA3
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
RX-8025SA:AA3
Seiko Epson Corporation
Real Time Clock, Volatile, CMOS, PDSO14, SOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | SOP, SOP14,.3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e2 | |
Length | 10.1 mm | |
Number of Terminals | 14 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.3 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Volatile | YES | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |