RX-8035SA:AA0
Description: Timer or RTC, Non-Volatile, PDSO14

Overview of RX-8035SA:AA0 by Seiko Epson Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
LBAA0QB1SJ-295 Murata Manufacturing Co Ltd SX1262 MODULE WITH OPEN MCU
GRM-KIT-OVER100-DE-D Murata Manufacturing Co Ltd 0805-1210 over100uF Cap Kit
LBUA5QJ2AB-828 Murata Manufacturing Co Ltd QORVO UWB MODULE

Price & Stock for RX-8035SA:AA0 by Seiko Epson Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 732-RX-8035SA:AA0
Mouser Electronics Real Time Clock 3.0Volt -40 to 85C I2C BUS RoHS: Compliant 0
  • 1,000 $2.0900
  • 2,000 $1.9800
$1.9800 / $2.0900 Order Now

CAD Models for RX-8035SA:AA0 by Seiko Epson Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RX-8035SA:AA0 by Seiko Epson Corporation

RX-8035SA:AA0
Seiko Epson Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SEIKO EPSON CORP
Package Description
SOP, SOP14,.3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Clock Frequency-Max
0.032 MHz
External Data Bus Width
Information Access Method
SERIAL(I2C)
Interrupt Capability
Y
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e3
Number of Terminals
14
Number of Timers
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.4 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time-Min
SECONDS
Time@Peak Reflow Temperature-Max (s)
30
Volatile
NO
uPs/uCs/Peripheral ICs Type
TIMER, REAL TIME CLOCK
Want to compare parts?
  1. RX-8035SA:AA0
    Seiko Epson Corporation
    Timer or RTC, Non-Volatile, PDSO14
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RX-8035SA:AA0 by Seiko Epson Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RX-8035SA:AA0 by Seiko Epson Corporation

Select Manufacturer
Which Manufacturer of RX-8035SA:AA0 would you like to use for your alert(s)?
  • Please alert me when RX-8035SA:AA0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RX-8035SA:AA0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RX-8035SA:AA0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RX-8035SA:AA0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RX-8035SA:AA0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RX-8035SA:AA0 by Seiko Epson Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: