Part Details for RX-8571SA:B0 PURE SN by Seiko Epson Corporation
Overview of RX-8571SA:B0 PURE SN by Seiko Epson Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBAA0QB1SJ-295 | Murata Manufacturing Co Ltd | SX1262 MODULE WITH OPEN MCU | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
LBUA5QJ2AB-828 | Murata Manufacturing Co Ltd | QORVO UWB MODULE |
Price & Stock for RX-8571SA:B0 PURE SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
114-RX-8571SA:B0PURESNCT-ND
|
DigiKey | IC RTC CLK/CALENDAR I2C 14SOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
605 In Stock |
|
$1.5375 / $3.2900 | Buy Now |
DISTI #
732-RX8571SAB0PURESN
|
Mouser Electronics | Real Time Clock 5+/-23PPM REAL TIME CLOCK 1K TR RoHS: Compliant | 812 |
|
$1.5300 / $2.9000 | Buy Now |
DISTI #
65070350
|
Verical | Real Time Clock Serial 16byte Clock/Calendar/Alarm/Timer/Interrupt 14-Pin SOP T/R Min Qty: 4 Package Multiple: 1 Date Code: 2246 | Americas - 865 |
|
$1.5770 | Buy Now |
DISTI #
C1S221100189970
|
Chip1Stop | Real Time Clock Serial Clock/Calendar/Alarm/Timer/Interrupt 14-Pin SOP T/R | 865 |
|
$1.6200 / $2.2000 | Buy Now |