Part Details for RX06133W5T13R by Vitrohm Portuguesa LDA
Overview of RX06133W5T13R by Vitrohm Portuguesa LDA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RX06133W5T13R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 2000 |
|
$0.1500 / $0.7500 | Buy Now |
|
Quest Components | 1600 |
|
$0.2000 / $1.0000 | Buy Now |
Part Details for RX06133W5T13R
RX06133W5T13R CAD Models
RX06133W5T13R Part Data Attributes
|
RX06133W5T13R
Vitrohm Portuguesa LDA
Buy Now
Datasheet
|
Compare Parts:
RX06133W5T13R
Vitrohm Portuguesa LDA
Fixed Resistor, Wire Wound, 3.4W, 13ohm, 5% +/-Tol, -300,300ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VITROHM PORTUGUESA LDA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.5 mm | |
Package Length | 13 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 3.4 W | |
Resistance | 13 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RX | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Tolerance | 5% |