Part Details for RX1616-0 by Essentra Components
Overview of RX1616-0 by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RX1616-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC1393-ND
|
DigiKey | WIRE DUCT FLEXIBLE SCREW 1.64' Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
703 In Stock |
|
$3.1384 / $5.4100 | Buy Now |
DISTI #
144-RX1616-0
|
Mouser Electronics | Wire Ducting & Raceways Duct,Flex,Screw Mnt,Grey,16MM Hold, Duct,Flex,Screw Mount,Grey RoHS: Compliant | 465 |
|
$3.1300 / $5.3600 | Buy Now |
DISTI #
70906931
|
RS | Duct, Flex, Screw Mount, Grey, 16mm Bundle Dia. | Essentra Components RX1616-0 RoHS: Compliant Min Qty: 84 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$12.5400 | RFQ |
|
Future Electronics | RX Series 16 mm Grey RX-Flexible Cable RoHS: Compliant pbFree: Yes Min Qty: 84 Package Multiple: 84 | 0 |
|
$5.0000 | Buy Now |
|
Onlinecomponents.com | Cable Duct - Screw - 500.0 mm (19.685 in) RoHS: Compliant |
924 In Stock |
|
$2.9200 / $7.3700 | Buy Now |
|
Master Electronics | Cable Duct - Screw - 500.0 mm (19.685 in) RoHS: Compliant |
924 In Stock |
|
$2.9200 / $7.3700 | Buy Now |
Part Details for RX1616-0
RX1616-0 CAD Models
RX1616-0 Part Data Attributes
|
RX1616-0
Essentra Components
Buy Now
|
Compare Parts:
RX1616-0
Essentra Components
|
Samacsys Manufacturer | Essentra Components |