Part Details for RX48670137 by ITT Interconnect Solutions
Overview of RX48670137 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RX48670137
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P9736
|
Newark | Mil-Dtl 5015 Series I |Itt Cannon RX48670137 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4,599.6700 / $4,675.0800 | Buy Now |
DISTI #
RX48670137
|
Avnet Americas | 048670-0137 - Bulk (Alt: RX48670137) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1,224.0875 / $6,974.9070 | Buy Now |
DISTI #
ITTRX48670137
|
Heilind Electronics | RX486191608 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Thread Connector With Threaded Coupling |
14 In Stock |
|
$4,715.7500 / $12,906.8200 | Buy Now |
DISTI #
ITTRX48670137
|
Interstate Connecting Components | RX486191608 | 0 |
|
Buy Now | |
|
Master Electronics | Thread Connector With Threaded Coupling |
14 In Stock |
|
$4,715.7500 / $12,906.8200 | Buy Now |