Part Details for RX6110SA:B0 PURE SN by Seiko Epson Corporation
Overview of RX6110SA:B0 PURE SN by Seiko Epson Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2DK3568RLF | Amphenol Communications Solutions | Millipacs Accessories Discrimination Key having colour PURE ORANGE ,RECEPTACLE MODULE and ROHS COMPLIANT | |
HM2DK1247PLF | Amphenol Communications Solutions | Millipacs Accessories Discrimination Key having colour PURE ORANGE,PLUG MODULE and ROHS COMPLIANT | |
71363-302LF | Amphenol Communications Solutions | 2.54mm (0.1inch) Centerline, Single Row, High Body Shunt 2.54um (100u\\.) Pure Tin Plating |
Price & Stock for RX6110SA:B0 PURE SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
114-RX6110SA:B0PURESNCT-ND
|
DigiKey | IC RTC CLK/CALENDAR I2C 14SOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2691 In Stock |
|
$1.1817 / $2.6800 | Buy Now |
DISTI #
732-RX6110SAB0PURESN
|
Mouser Electronics | Real Time Clock REAL TIME CLOCK 3.0V 5+/-23PPM 1K TR RoHS: Compliant | 2963 |
|
$1.1300 / $2.6800 | Buy Now |
DISTI #
81424446
|
Verical | Real Time Clock Serial (I2C, SPI) 16byte Clock/Calendar/Alarm/Timer 14-Pin SOP T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2413 | Americas - 1000 |
|
$1.5080 / $1.6900 | Buy Now |
DISTI #
C1S221100189873
|
Chip1Stop | Real-time clock module RoHS: Compliant pbFree: Yes | 2 |
|
$1.3200 | Buy Now |