Part Details for RX8111CE A0 by Seiko Epson Corporation
Overview of RX8111CE A0 by Seiko Epson Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RX8111CE A0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
114-RX8111CEA0CT-ND
|
DigiKey | IC RTC CLK/CALENDAR I2C 10SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
972 In Stock |
|
$0.8711 / $2.9900 | Buy Now |
DISTI #
732-RX8111CEA0
|
Mouser Electronics | Real Time Clock RX8111CE:A0 REAL TIME CLOCK I2C-BUS 3.0V 11.5PPM 1K TR RoHS: Compliant | 0 |
|
$0.9050 / $2.3700 | Order Now |