Part Details for RX8900CE:UB0 by Seiko Epson Corporation
Overview of RX8900CE:UB0 by Seiko Epson Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RX8900CE:UB0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
114-RX8900CE:UB0CT-ND
|
DigiKey | IC RTC CLK/CALENDAR I2C 10SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1749 In Stock |
|
$1.3316 / $2.7600 | Buy Now |
DISTI #
732-RX8900CE:UB0
|
Mouser Electronics | Real Time Clock I2C-BUS RTC +/-5.0PPM-40-85C 10 PIN 1K T/R RoHS: Compliant | 1069 |
|
$1.3300 / $2.7600 | Buy Now |
Part Details for RX8900CE:UB0
RX8900CE:UB0 CAD Models
RX8900CE:UB0 Part Data Attributes
|
RX8900CE:UB0
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
RX8900CE:UB0
Seiko Epson Corporation
Real Time Clock, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
Interrupt Capability | Y | |
JESD-30 Code | R-CDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Number of Terminals | 10 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | VSON | |
Package Equivalence Code | SOLCC10,.098,27 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.7 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Volatile | NO | |
Width | 2.5 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |