Part Details for RX8900CE:UB6 by Seiko Epson Corporation
Overview of RX8900CE:UB6 by Seiko Epson Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RX8900CE:UB6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
114-RX8900CE:UB6CT-ND
|
DigiKey | IC RTC CLK/CALENDAR I2C 10SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1975 In Stock |
|
$1.2950 / $4.0200 | Buy Now |
DISTI #
732-RX8900CE:UB6
|
Mouser Electronics | Real Time Clock I2C-BUS RTC +/-5.0PPM-40~85C 10 PIN 2K T/R | 2026 |
|
$1.2900 / $3.1800 | Buy Now |