RX8900CE:UBB
Description: Real Time Clock, CMOS,

Overview of RX8900CE:UBB by Seiko Epson Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RX8900CE:UBB by Seiko Epson Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # RX8900CE:UBB-ND
DigiKey IC RTC CLK/CALENDAR I2C 10SMD Min Qty: 100 Lead time: 18 Weeks Container: Bulk Temporarily Out of Stock
  • 100 $4.5298
$4.5298 Buy Now
DISTI # 732-RX8900CE:UBB
Mouser Electronics Real Time Clock I2C-BUS RTC +/-5.0PPM-40~85C 10 PIN BULK RoHS: Compliant 0
  • 1 $6.1500
  • 10 $5.5200
  • 100 $4.4400
  • 250 $4.3200
  • 500 $4.0800
  • 1,000 $3.7700
$3.7700 / $6.1500 Order Now

CAD Models for RX8900CE:UBB by Seiko Epson Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RX8900CE:UBB by Seiko Epson Corporation

RX8900CE:UBB
Seiko Epson Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SEIKO EPSON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
1.6V min Operating supply voltage In case of single supply available
Clock Frequency-Max
0.032 MHz
External Data Bus Width
Information Access Method
SERIAL(I2C)
Interrupt Capability
Y
JESD-30 Code
R-CDSO-N10
JESD-609 Code
e4
Length
3.2 mm
Number of Terminals
10
Number of Timers
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
VSON
Package Equivalence Code
SOLCC10,.098,27
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.5 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.7 mm
Terminal Position
DUAL
Time-Min
SECONDS
Time@Peak Reflow Temperature-Max (s)
30
Volatile
NO
Width
2.5 mm
uPs/uCs/Peripheral ICs Type
TIMER, REAL TIME CLOCK
Want to compare parts?
  1. RX8900CE:UBB
    Seiko Epson Corporation
    Real Time Clock, CMOS,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RX8900CE:UBB by Seiko Epson Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RX8900CE:UBB by Seiko Epson Corporation

Select Manufacturer
Which Manufacturer of RX8900CE:UBB would you like to use for your alert(s)?
  • Please alert me when RX8900CE:UBB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RX8900CE:UBB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RX8900CE:UBB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RX8900CE:UBB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RX8900CE:UBB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RX8900CE:UBB by Seiko Epson Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: