There are no models available for this part yet.
Overview of RXB220M2EBK-1320S by Surge Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RXB220M2EBK-1320S by Surge Components Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RXB220M2EBK-1320S
|
Avnet Americas | CAP ALUM 22UF 250V 20% 5000LHRS 12.5 X 20 - Bulk (Alt: RXB220M2EBK-1320S) RoHS: Compliant Min Qty: 3600 Package Multiple: 300 Container: Bulk | 0 |
|
RFQ |
CAD Models for RXB220M2EBK-1320S by Surge Components Inc
Part Data Attributes for RXB220M2EBK-1320S by Surge Components Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SURGE COMPONENTS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
22 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
12.5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
0.165 mA
|
Length
|
20 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Ripple Current
|
210 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.2
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for RXB220M2EBK-1320S
This table gives cross-reference parts and alternative options found for RXB220M2EBK-1320S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXB220M2EBK-1320S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1220MDMAB20RGN711M | CAP,AL2O3,22UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RXB220M2EBK-1320S vs 1220MDMAB20RGN711M |
8220MDMAB20RG050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | RXB220M2EBK-1320S vs 8220MDMAB20RG050 |
UVZ2E220MHD1TO | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | RXB220M2EBK-1320S vs UVZ2E220MHD1TO |
2220MDMAB20RGN211C | CAP,AL2O3,22UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RXB220M2EBK-1320S vs 2220MDMAB20RGN211C |
8220MDMAB20RGN0B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | RXB220M2EBK-1320S vs 8220MDMAB20RGN0B |
2220MDMAB20RGN911C | CAP,AL2O3,22UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RXB220M2EBK-1320S vs 2220MDMAB20RGN911C |
8220MDMAB20RGN00 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | RXB220M2EBK-1320S vs 8220MDMAB20RGN00 |
2220MDMAB20RGN411C | CAP,AL2O3,22UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RXB220M2EBK-1320S vs 2220MDMAB20RGN411C |
UVZ2E220MHD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | RXB220M2EBK-1320S vs UVZ2E220MHD1CT |
8220MDMAB20RGN211M | CAP,AL2O3,22UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RXB220M2EBK-1320S vs 8220MDMAB20RGN211M |