Part Details for RXB330M2CBK-1020 by Lelon Electronics Corp
Overview of RXB330M2CBK-1020 by Lelon Electronics Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RXB330M2CBK-1020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
140-RXB330M2CBK1020
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 33uF 160V 20% Tol. RoHS: Compliant | 0 |
|
$0.1720 / $0.2280 | Order Now |