Part Details for RXB330M2GBK-1625 by Lelon Electronics Corp
Overview of RXB330M2GBK-1625 by Lelon Electronics Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RXB330M2GBK-1625
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
140-RXB330M2GBK1625
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 33uF 400V 20% Tol. RoHS: Compliant | 0 |
|
$1.0300 / $1.3300 | Order Now |
DISTI #
76894176
|
Verical | Cap Aluminum Lytic 33uF 400V 20% (16 X 25mm) Radial 7.5mm 425mA 5000h 105°C Bulk RoHS: Compliant Min Qty: 150 Package Multiple: 150 Date Code: 2344 | Americas - 31050 |
|
$0.8585 / $1.2871 | Buy Now |