Part Details for RXB6R8M2GBK-1016S by Surge Components Inc
Overview of RXB6R8M2GBK-1016S by Surge Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RXB6R8M2GBK-1016S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RXB6R8M2GBK-1016S
|
Avnet Americas | CAP ALUM 6.8UF 400V 20% 5000LHRS 10 X 16 - Bulk (Alt: RXB6R8M2GBK-1016S) RoHS: Compliant Min Qty: 7000 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RXB6R8M2GBK-1016S
|
Avnet Americas | CAP ALUM 6.8UF 400V 20% 5000LHRS 10 X 16 - Bulk (Alt: RXB6R8M2GBK-1016S) RoHS: Compliant Min Qty: 7000 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ |
Part Details for RXB6R8M2GBK-1016S
RXB6R8M2GBK-1016S CAD Models
RXB6R8M2GBK-1016S Part Data Attributes:
|
RXB6R8M2GBK-1016S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
RXB6R8M2GBK-1016S
Surge Components Inc
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 6.8 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0816 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 120 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RXB6R8M2GBK-1016S
This table gives cross-reference parts and alternative options found for RXB6R8M2GBK-1016S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXB6R8M2GBK-1016S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400LLE6R8MEFCCA10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | RXB6R8M2GBK-1016S vs 400LLE6R8MEFCCA10X16 |
RXQ6R8M2GBK-1016S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | RXB6R8M2GBK-1016S vs RXQ6R8M2GBK-1016S |
400LLE6R8MEFCCE10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | RXB6R8M2GBK-1016S vs 400LLE6R8MEFCCE10X16 |
BL2G685M10016PA20L | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | RXB6R8M2GBK-1016S vs BL2G685M10016PA20L |
EKXJ401ELL6R8MJ16S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | RXB6R8M2GBK-1016S vs EKXJ401ELL6R8MJ16S |
RH2G685M10016CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | RXB6R8M2GBK-1016S vs RH2G685M10016CS |