Part Details for RXE110-2 by TE Connectivity
Overview of RXE110-2 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for RXE110-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1682 |
|
RFQ |
Part Details for RXE110-2
RXE110-2 CAD Models
RXE110-2 Part Data Attributes
|
RXE110-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RXE110-2
TE Connectivity
RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Additional Feature | RESISTANCE AT 20 DEGREE IS 0.15 OHMS | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 1.5 W | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERLOAD PROTECTION |
Alternate Parts for RXE110-2
This table gives cross-reference parts and alternative options found for RXE110-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXE110-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RXE110-2 | RXE110-2 | TE Connectivity / Raychem | RXE110-2 vs RXE110-2 |