There are no models available for this part yet.
Overview of RXE110 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for RXE110 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 750 |
|
RFQ | ||||
Bristol Electronics | 31 |
|
RFQ | ||||
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, 0.38 ohm, THROUGH HOLE MOUNT | 403 |
|
$0.6400 / $1.6000 | Buy Now | ||
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, 0.38 ohm, THROUGH HOLE MOUNT | 380 |
|
$0.6000 / $1.5000 | Buy Now | ||
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, 0.38 ohm, THROUGH HOLE MOUNT | 24 |
|
$13.3570 / $16.2450 | Buy Now | ||
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, 0.38 ohm, THROUGH HOLE MOUNT | 5 |
|
$0.4650 | Buy Now |
CAD Models for RXE110 by TE Connectivity
Part Data Attributes for RXE110 by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.80.70
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
RESISTANCE AT 20 DEGREE IS 0.15 OHMS
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
DISK PACKAGE
|
Rated Power Dissipation (P)
|
1.5 W
|
Resistor Type
|
PTC THERMISTOR
|
Surface Mount
|
NO
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Thermistor Application
|
OVERLOAD PROTECTION
|
Alternate Parts for RXE110
This table gives cross-reference parts and alternative options found for RXE110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXE110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RXE110-2 | RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | RXE110 vs RXE110-2 |
RXE110-2 | RXE110-2 | TE Connectivity / Raychem | RXE110 vs RXE110-2 |