Part Details for RXEF010-2 by Littelfuse Inc
Overview of RXEF010-2 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RXEF010-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC2275
|
Newark | Fuse, Resettable Ptc, 60Vdc, 0.1A, Thd, Thermistor Mounting:Through Hole, Product Range:Polyswitch Rxef Series, Holding Current:100Ma, Tripping Current:200Ma, Voltage Rating:60Vdc, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Littelfuse RXEF010-2 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 228 |
|
$0.1960 / $0.4410 | Buy Now |
DISTI #
76T4562
|
Newark | Resettable Fuse, Ptc, 60V, 100Ma, Radial, Product Range:Polyswitch Rxef Series, Voltage Rating:60Vdc, Holding Current:100Ma, Tripping Current:200Ma, Time To Trip:4S, Fuse Shape:Round, Current Rating Max:40A, Lead Spacing:5.8Mm Rohs Compliant: Yes |Littelfuse RXEF010-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 232 |
|
$0.2410 | Buy Now |
DISTI #
04H8107
|
Newark | Fuse, Ptc Reset, 60V, 100Ma, Radial, Full Reel, Product Range:Polyswitch Rxef Series, Voltage Rating:60Vdc, Holding Current:100Ma, Tripping Current:200Ma, Time To Trip:4S, Fuse Shape:Round, Current Rating Max:40A, Lead Spacing:5.8Mm Rohs Compliant: Yes |Littelfuse RXEF010-2 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2040 | Buy Now |
DISTI #
RXEF010-2HFCT-ND
|
DigiKey | PTC RESET FUSE 60V 100MA RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
11839 In Stock |
|
$0.1741 / $0.4500 | Buy Now |
DISTI #
650-RXEF010-2
|
Mouser Electronics | Resettable Fuses - PPTC Radial Lead .1A 60V 40A Imax RoHS: Compliant | 5552 |
|
$0.1900 / $0.4300 | Buy Now |
|
Future Electronics | RXEF Series 60 V 0.1 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 75000Reel |
|
$0.1710 / $0.1830 | Buy Now |
|
Future Electronics | RXEF Series 60 V 0.1 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 1372Cut Tape/Mini-Reel |
|
$0.3350 / $0.5750 | Buy Now |
|
Future Electronics | RXEF Series 60 V 0.1 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1710 / $0.1830 | Buy Now |
|
Bristol Electronics | 1635 |
|
RFQ | ||
DISTI #
RXEF010-2
|
TTI | Resettable Fuses - PPTC Radial Lead .1A 60V 40A Imax RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 9000 In Stock |
|
$0.1650 | Buy Now |
Part Details for RXEF010-2
RXEF010-2 CAD Models
RXEF010-2 Part Data Attributes
|
RXEF010-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RXEF010-2
Littelfuse Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | 2.5-4.5 OHMS AT 20 DEG CEL | |
JESD-609 Code | e2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | Matte Tin/Copper (Sn/Cu) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |